MCX L25 Ultra-Low Power Microcontrollers — Coming Soon!

NXP MCX L25 ultra-low power Arm® Cortex®-M33 MCUs with sense domain and always-on HMI support

Image of NXP Semiconductors MCX L25 Ultra-Low Power MicrocontrollersNXP MCX L25 devices extend the MCX L architecture with higher performance, increased memory, and support for always-on human-machine interfaces (HMI). They combine an Arm Cortex-M33 core running up to 96 MHz with a dedicated Arm Cortex-M0+ sense domain for continuous sensing and low power processing.

Features
  • Arm Cortex-M33 up to 96 MHz with Cortex-M0+ sense domain up to 10 MHz
  • Up to 512 KB Flash and 128 KB SRAM, with ECC and RAM retention down to deep power down
  • Segment LCD and keypad controller for always-on HMI
  • Ultra-low power sense domain supporting analog, timers, serial interfaces, and LCD operation
  • Integrated EdgeLock® security, including TrustZone® support and advanced cryptographic acceleration
  • LQFP100 and VFBGA184 packages
Applications
  • Utility and flow metering
  • Industrial sensing with local HMI
  • Smart appliances
  • Building automation and monitoring systems
Date de publication : 2026-04-27